HPL Series Automotive Power Inductors

TDK’s HPL series inductors are designed for use in power lines of Level 5 automotive ADAS applications

Image of TDK's HPL Series Automotive Power InductorsTDK's HPL series automotive power inductors are magnetically shielded, wire-wound inductors with a ferrite core. The core material of the HPL series is made of low loss ferrite and contributes to low RDC through frame forming. High reliability is achieved in these inductors without the use of joints and magnetic flux cancellation allows for low EMI. HPL inductors are AEC-Q200 compliant and are designed for use in power lines of Level 5 automotive ADAS applications.

Features
  • Magnetically shielded and wire-wound with ferrite core material
  • High-reliability inductors without joints
  • Magnetic flux cancellation realizes low EMI
  • AEC-Q200 compliant
  • Operating temperature (including self-temperature rise): -55°C to +155°C
  • Storage temperature (after the circuit board is mounted): -55°C to +155°C
Applications
  • ADAS – Level 5 for xPU power lines
  • Commercial
  • Medical class l and ll only
  • Power
  • Transportation

HPL Series Automotive Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 80NH 34A 0.88 MOHM SMDHPL505028F080MRD3PFIXED IND 80NH 34A 0.88 MOHM SMD5546 - Immediate$3,532.00View Details
FIXED IND 60NH 34A 0.77 MOHM SMDHPL505032F1060MRD3PFIXED IND 60NH 34A 0.77 MOHM SMD1086 - Immediate$3,532.00View Details
FIXED IND 70NH 34A 0.77 MOHM SMDHPL505032F1070MRD3PFIXED IND 70NH 34A 0.77 MOHM SMD1782 - Immediate$3,532.00View Details
FIXED IND 220NH 43A 0.61 MOHMHPL758040FR22MRD3PFIXED IND 220NH 43A 0.61 MOHM2665 - Immediate$3,837.00View Details
FIXED IND 330NH 39.5A 0.55 MOHMHPL8012060F1R33MRD3PFIXED IND 330NH 39.5A 0.55 MOHM841 - Immediate$5,534.00View Details
FIXED IND 220NH 45A 0.55 MOHMHPL8012060F1R22MRD3PFIXED IND 220NH 45A 0.55 MOHM807 - Immediate$5,534.00View Details
FIXED IND 100NH 34A 0.88 MOHMHPL505028FR10MRD3PFIXED IND 100NH 34A 0.88 MOHM2425 - Immediate$3,532.00View Details
FIXED IND 80NH 34A 0.77 MOHM SMDHPL505032F1080MRD3PFIXED IND 80NH 34A 0.77 MOHM SMD860 - Immediate$3,532.00View Details
FIXED IND 330NH 43A 0.61 MOHMHPL758040FR33MRD3PFIXED IND 330NH 43A 0.61 MOHM1539 - Immediate$3,837.00View Details
FIXED IND 120NH 34A 0.88 MOHMHPL505028FR12MRD3PFIXED IND 120NH 34A 0.88 MOHM1825 - Immediate$3,501.00View Details
FIXED IND 150NH 34A 0.88 MOHMHPL505028FR15MRD3PFIXED IND 150NH 34A 0.88 MOHM814 - Immediate$3,501.00View Details
FIXED IND 60NH 34A 0.88 MOHM SMDHPL505028F060MRD3PFIXED IND 60NH 34A 0.88 MOHM SMD1860 - Immediate$3,501.00View Details
FIXED IND 70NH 34A 0.88 MOHM SMDHPL505028F070MRD3PFIXED IND 70NH 34A 0.88 MOHM SMD1730 - Immediate$3,501.00View Details
Published: 2019-06-25