
HPL505028F060MRD3P | |
|---|---|
DigiKey Part Number | 445-HPL505028F060MRD3PTR-ND - Tape & Reel (TR) 445-HPL505028F060MRD3PCT-ND - Cut Tape (CT) 445-HPL505028F060MRD3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505028F060MRD3P |
Description | FIXED IND 60NH 34A 0.88 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 nH Shielded Wirewound Inductor 34 A 0.88mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,501.00000 | ₩3,501 |
| 10 | ₩2,874.10000 | ₩28,741 |
| 100 | ₩2,363.07000 | ₩236,307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,906.94900 | ₩1,906,949 |
| 2,000 | ₩1,798.53400 | ₩3,597,068 |
| 3,000 | ₩1,738.07733 | ₩5,214,232 |
| 5,000 | ₩1,719.90000 | ₩8,599,500 |