330 nH Shielded Wirewound Inductor 39.5 A 0.55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL8012060F1R33MRD3P

DigiKey Part Number
445-HPL8012060F1R33MRD3PTR-ND - Tape & Reel (TR)
445-HPL8012060F1R33MRD3PCT-ND - Cut Tape (CT)
445-HPL8012060F1R33MRD3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL8012060F1R33MRD3P
Description
FIXED IND 330NH 39.5A 0.55 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 39.5 A 0.55mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
49A
Shielding
Shielded
DC Resistance (DCR)
0.55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8012
Size / Dimension
0.472" L x 0.315" W (12.00mm x 8.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,534.00000₩5,534
10₩4,549.70000₩45,497
100₩3,742.50000₩374,250
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩3,202.89800₩1,601,449
1,000₩3,020.78600₩3,020,786
1,500₩2,919.22333₩4,378,835
2,500₩2,866.50000₩7,166,250
Manufacturers Standard Package