HPL505032F1 Inductors for Automotive Power Circuits
TDK's inductors are high-current, low-inductance products for use in power circuits
TDK Corporation's HPL505032F1 inductors are suitable for use in automotive power circuits. These components are high-current, low-inductance products used for power circuits in CPU and GPU, such as ADAS. HPL505032F1 inductors achieve high-power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite that is fully developed in-house. In addition, their rated current is 1.5 times higher than that of existing products, accommodating currents as high as 40 A to 50 A. While the proprietary structural design generates magnetic flux cancelling effects contributing to noise control, the frame that integrates internal with external electrodes reduces the risk of an open circuit and short circuit, ensuring high reliability.
In recent years, demand for the handling of high-speed, large-capacity camera footages in ADAS has been increasing. The lineup includes a range of AEC-Q200 compliant automotive inductors for these applications.
- Reduced risk of open circuit and short circuit through the integration of internal electrode and external electrode
- High power efficiency achieved with low-loss ferrite and low DC resistance
- Reduced EMI with the magnetic flux canceling structure
- Operation temperature range: -55°C and +155°C (including self-heating)
- Compliance with AEC-Q200
- ADAS (Level5 for cameras)
HPL505032F1 Inductors for Automotive Power Circuits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HPL505032F1060MRD3P | FIXED IND 60NH 34A 0.77 MOHM SMD | 1086 - Immediate | $3,532.00 | View Details |
![]() | ![]() | HPL505032F1070MRD3P | FIXED IND 70NH 34A 0.77 MOHM SMD | 1782 - Immediate | $3,532.00 | View Details |
![]() | ![]() | HPL505032F1080MRD3P | FIXED IND 80NH 34A 0.77 MOHM SMD | 860 - Immediate | $3,532.00 | View Details |