150 nH Shielded Wirewound Inductor 34 A 0.88mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL505028FR15MRD3P

DigiKey Part Number
445-HPL505028FR15MRD3PTR-ND - Tape & Reel (TR)
445-HPL505028FR15MRD3PCT-ND - Cut Tape (CT)
445-HPL505028FR15MRD3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL505028FR15MRD3P
Description
FIXED IND 150NH 34A 0.88 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Wirewound Inductor 34 A 0.88mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
0.88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,501.00000₩3,501
10₩2,874.10000₩28,741
100₩2,363.07000₩236,307
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,906.94900₩1,906,949
2,000₩1,798.53400₩3,597,068
3,000₩1,738.07733₩5,214,232
5,000₩1,719.90000₩8,599,500
Manufacturers Standard Package