220 nH Unshielded Inductor 43 A 0.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL758040FR22MRD3P

DigiKey Part Number
445-181627-2-ND - Tape & Reel (TR)
445-181627-1-ND - Cut Tape (CT)
445-181627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL758040FR22MRD3P
Description
FIXED IND 220NH 43A 0.61 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Inductor 43 A 0.61mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HPL758040FR22MRD3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27.5A
Shielding
Unshielded
DC Resistance (DCR)
0.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.295" W (8.00mm x 7.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,665
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,837.00000₩3,837
10₩3,160.00000₩31,600
100₩2,598.04000₩259,804
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩2,096.71900₩2,096,719
2,000₩1,977.56400₩3,955,128
3,000₩1,911.12233₩5,733,367
5,000₩1,911.00000₩9,555,000
Manufacturers Standard Package