16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N160J500CT

DigiKey Part Number
1292-1490-2-ND - Tape & Reel (TR)
1292-1490-1-ND - Cut Tape (CT)
1292-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N160J500CT
Description
CAP CER 16PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N160J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A160JAT2AKYOCERA AVX1,491478-10292-1-ND₩245.00000Direct
AC0603JRNPO9BN160YAGEO97311-3279-1-ND₩183.00000Parametric Equivalent
C0603C160J5GACAUTOKEMET4,018399-15901-1-ND₩443.00000Parametric Equivalent
C0603C160J5GACTUKEMET41,895399-C0603C160J5GACTUCT-ND₩413.00000Parametric Equivalent
CBR06C160J5GACAUTOKEMET7,113399-CBR06C160J5GACAUTOCT-ND₩764.00000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩42.80000₩428
50₩28.44000₩1,422
100₩24.16000₩2,416
500₩17.09200₩8,546
1,000₩14.92100₩14,921
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩11.46225₩45,849
8,000₩10.28113₩82,249
12,000₩9.69133₩116,296
20,000₩9.03905₩180,781
28,000₩8.65739₩242,407
40,000₩8.29145₩331,658
Manufacturers Standard Package