
CBR06C160J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C160J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C160J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C160J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C160J5GACAUTO |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C160J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩764.00000 | ₩764 |
| 10 | ₩466.30000 | ₩4,663 |
| 50 | ₩348.88000 | ₩17,444 |
| 100 | ₩312.49000 | ₩31,249 |
| 500 | ₩251.39600 | ₩125,698 |
| 1,000 | ₩232.51500 | ₩232,515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩204.22475 | ₩816,899 |
| 8,000 | ₩193.71038 | ₩1,549,683 |
| 12,000 | ₩188.44500 | ₩2,261,340 |
| 20,000 | ₩182.60830 | ₩3,652,166 |
| 28,000 | ₩179.19664 | ₩5,017,506 |
| 40,000 | ₩175.91443 | ₩7,036,577 |