
C0603C160J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15901-2-ND - Tape & Reel (TR) 399-15901-1-ND - Cut Tape (CT) 399-15901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C160J5GACAUTO |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C160J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩263.00000 | ₩2,630 |
| 50 | ₩191.10000 | ₩9,555 |
| 100 | ₩169.09000 | ₩16,909 |
| 500 | ₩131.81400 | ₩65,907 |
| 1,000 | ₩120.31700 | ₩120,317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩103.08700 | ₩412,348 |
| 8,000 | ₩96.69275 | ₩773,542 |
| 12,000 | ₩93.49125 | ₩1,121,895 |
| 20,000 | ₩89.94315 | ₩1,798,863 |
| 28,000 | ₩87.86943 | ₩2,460,344 |
| 40,000 | ₩85.87385 | ₩3,434,954 |