16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A160JAT2A

DigiKey Part Number
478-10292-2-ND - Tape & Reel (TR)
478-10292-1-ND - Cut Tape (CT)
478-10292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A160JAT2A
Description
CAP CER 16PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A160JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,491
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩245.00000₩245
10₩142.20000₩1,422
50₩99.98000₩4,999
100₩87.14000₩8,714
500₩65.67800₩32,839
1,000₩59.04200₩59,042
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩49.15100₩196,604
8,000₩45.48175₩363,854
12,000₩43.64342₩523,721
20,000₩41.60860₩832,172
28,000₩40.41875₩1,131,725
40,000₩39.27488₩1,570,995
Manufacturers Standard Package