Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D3901BP100 | |
|---|---|
DigiKey Part Number | MCT06030D3901BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D3901BP100 |
Description | RES 3.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3901BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D3901BP500 | Vishay | 4,933 | 749-MCT06030D3901BP500CT-ND | ₩168.00000 | Parametric Equivalent |
| MCT06030E3901BP500 | Vishay | 0 | MCT06030E3901BP500-ND | ₩225.47360 | Parametric Equivalent |
| RG1608P-392-B-T5 | Susumu | 16,381 | RG16P3.9KBCT-ND | ₩183.00000 | Direct |
| RT0603BRD073K9L | YAGEO | 10,068 | YAG1656CT-ND | ₩153.00000 | Direct |
| ERA-3APB392V | Panasonic Industry | 8,564 | P3.9KAYCT-ND | ₩413.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩350.00300 | ₩350,003 |



