
ERA-3ARB392V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB392VTR-ND - Tape & Reel (TR) 10-ERA-3ARB392VCT-ND - Cut Tape (CT) 10-ERA-3ARB392VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB392V |
Description | RES SMD 3.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB392V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩612.00000 | ₩612 |
| 10 | ₩507.60000 | ₩5,076 |
| 25 | ₩470.88000 | ₩11,772 |
| 50 | ₩444.88000 | ₩22,244 |
| 100 | ₩420.57000 | ₩42,057 |
| 250 | ₩391.37200 | ₩97,843 |
| 500 | ₩371.52800 | ₩185,764 |
| 1,000 | ₩353.59600 | ₩353,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩318.92300 | ₩1,594,615 |
| 10,000 | ₩306.74910 | ₩3,067,491 |
| 15,000 | ₩300.31953 | ₩4,504,793 |
| 25,000 | ₩292.89424 | ₩7,322,356 |
| 35,000 | ₩288.39109 | ₩10,093,688 |
| 50,000 | ₩283.93240 | ₩14,196,620 |