
MCT06030D3901BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3901BP500TR-ND - Tape & Reel (TR) 749-MCT06030D3901BP500CT-ND - Cut Tape (CT) 749-MCT06030D3901BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3901BP500 |
Description | RES 3.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3901BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-392-B-T5 | Susumu | 16,381 | RG16P3.9KBCT-ND | ₩183.00000 | Direct |
| RT0603BRD073K9L | YAGEO | 10,068 | YAG1656CT-ND | ₩153.00000 | Direct |
| ERA-3APB392V | Panasonic Industry | 8,564 | P3.9KAYCT-ND | ₩413.00000 | Upgrade |
| ERA-3ARB392V | Panasonic Industry | 8,730 | 10-ERA-3ARB392VCT-ND | ₩612.00000 | Upgrade |
| ERA-3ARW392V | Panasonic Industry | 877 | P3.9KBECT-ND | ₩764.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩143.70000 | ₩1,437 |
| 25 | ₩133.32000 | ₩3,333 |
| 50 | ₩125.66000 | ₩6,283 |
| 100 | ₩118.79000 | ₩11,879 |
| 250 | ₩110.19600 | ₩27,549 |
| 500 | ₩104.32600 | ₩52,163 |
| 1,000 | ₩98.94400 | ₩98,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩88.38300 | ₩441,915 |
| 10,000 | ₩84.61760 | ₩846,176 |
| 15,000 | ₩82.61740 | ₩1,239,261 |
| 25,000 | ₩80.29748 | ₩2,007,437 |
| 35,000 | ₩78.88520 | ₩2,760,982 |
| 50,000 | ₩77.48234 | ₩3,874,117 |