3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB392V

DigiKey Part Number
P3.9KAYTR-ND - Tape & Reel (TR)
P3.9KAYCT-ND - Cut Tape (CT)
P3.9KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB392V
Description
RES SMD 3.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB392V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,564
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩413.00000₩413
10₩345.50000₩3,455
25₩320.44000₩8,011
50₩302.70000₩15,135
100₩286.19000₩28,619
250₩266.01200₩66,503
500₩252.22200₩126,111
1,000₩239.76200₩239,762
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩215.54860₩1,077,743
10,000₩207.00410₩2,070,041
15,000₩202.48347₩3,037,252
25,000₩197.25680₩4,931,420
35,000₩194.08334₩6,792,917
50,000₩190.93764₩9,546,882
Manufacturers Standard Package