Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B3K9E1 | |
|---|---|
DigiKey Part Number | A103098TR-ND - Tape & Reel (TR) A103098CT-ND - Cut Tape (CT) A103098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K9E1 |
Description | RES SMD 3.9K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K9E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB392V | Panasonic Industry | 1,319 | P3.9KDBCT-ND | ₩153.00000 | Upgrade |
| ERA-3APB392V | Panasonic Industry | 8,564 | P3.9KAYCT-ND | ₩413.00000 | Upgrade |
| ERA-3ARB392V | Panasonic Industry | 8,730 | 10-ERA-3ARB392VCT-ND | ₩612.00000 | Upgrade |
| ERA-3ARW392V | Panasonic Industry | 877 | P3.9KBECT-ND | ₩764.00000 | Upgrade |
| MCT06030D3901BP500 | Vishay | 4,933 | 749-MCT06030D3901BP500CT-ND | ₩168.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩307.30000 | ₩3,073 |
| 25 | ₩284.96000 | ₩7,124 |
| 50 | ₩269.06000 | ₩13,453 |
| 100 | ₩254.39000 | ₩25,439 |
| 250 | ₩236.41200 | ₩59,103 |
| 500 | ₩224.15200 | ₩112,076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩213.05400 | ₩213,054 |
| 2,000 | ₩203.06300 | ₩406,126 |
| 3,000 | ₩197.71467 | ₩593,144 |
| 5,000 | ₩191.47920 | ₩957,396 |
| 7,000 | ₩187.66671 | ₩1,313,667 |
| 10,000 | ₩183.86420 | ₩1,838,642 |


