CPF0603B3K9E1 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1,319
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,564
Unit Price: ₩413.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,730
Unit Price: ₩612.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 877
Unit Price: ₩764.00000
Datasheet

Upgrade


Vishay
In Stock: 4,933
Unit Price: ₩168.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩225.47360
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩603.31000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩396.26500
Datasheet

Upgrade


Susumu
In Stock: 16,381
Unit Price: ₩183.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩374.46400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩280.82500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,248.23460
Datasheet

Upgrade


Susumu
In Stock: 4,686
Unit Price: ₩3,256.00000
Datasheet
3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B3K9E1

DigiKey Part Number
A103098TR-ND - Tape & Reel (TR)
A103098CT-ND - Cut Tape (CT)
A103098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B3K9E1
Description
RES SMD 3.9K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B3K9E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB392VPanasonic Industry1,319P3.9KDBCT-ND₩153.00000Upgrade
ERA-3APB392VPanasonic Industry8,564P3.9KAYCT-ND₩413.00000Upgrade
ERA-3ARB392VPanasonic Industry8,73010-ERA-3ARB392VCT-ND₩612.00000Upgrade
ERA-3ARW392VPanasonic Industry877P3.9KBECT-ND₩764.00000Upgrade
MCT06030D3901BP500Vishay4,933749-MCT06030D3901BP500CT-ND₩168.00000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩367.00000₩367
10₩307.30000₩3,073
25₩284.96000₩7,124
50₩269.06000₩13,453
100₩254.39000₩25,439
250₩236.41200₩59,103
500₩224.15200₩112,076
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩213.05400₩213,054
2,000₩203.06300₩406,126
3,000₩197.71467₩593,144
5,000₩191.47920₩957,396
7,000₩187.66671₩1,313,667
10,000₩183.86420₩1,838,642
Manufacturers Standard Package