LQM18NNR82K00D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,041
Unit Price: ₩153.00000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 3,980
Unit Price: ₩153.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₩92.86325
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3,819
Unit Price: ₩153.00000
Datasheet
820 nH Shielded Multilayer Inductor 35 mA 2.1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NNR82K00D

DigiKey Part Number
490-6679-2-ND - Tape & Reel (TR)
490-6679-1-ND - Cut Tape (CT)
490-6679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18NNR82K00D
Description
FIXED IND 820NH 35MA 2.1 OHM SMD
Customer Reference
Detailed Description
820 nH Shielded Multilayer Inductor 35 mA 2.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NNR82K00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS160808-R82KBourns Inc.8,041118-CS160808-R82KCT-ND₩153.00000Direct
MCQ1V1608-R820-REaton - Electronics Division3,980283-MCQ1V1608-R820-RCT-ND₩153.00000Direct
ILSB0603ERR82KVishay Dale0ILSB0603ERR82K-ND₩92.86325Similar
MCL1608V1-R82-REaton - Electronics Division3,819283-MCL1608V1-R82-RCT-ND₩153.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes