Similar
Similar

ILSB0603ERR82K | |
|---|---|
DigiKey Part Number | ILSB0603ERR82K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILSB0603ERR82K |
Description | FIXED IND 820NH 35MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 35 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ERR82K Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 98MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-R82K | Bourns Inc. | 8,041 | 118-CS160808-R82KCT-ND | ₩153.00000 | Similar |
| LQM18NNR82K00D | Murata Electronics | 0 | 490-6679-1-ND | ₩0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩92.86325 | ₩371,453 |

