
CS160808-R82K | |
|---|---|
DigiKey Part Number | 118-CS160808-R82KTR-ND - Tape & Reel (TR) 118-CS160808-R82KCT-ND - Cut Tape (CT) 118-CS160808-R82KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R82K |
Description | FIXED IND 820NH 100MA 1.4 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 100 mA 1.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩115.80000 | ₩1,158 |
| 100 | ₩95.14000 | ₩9,514 |
| 1,000 | ₩78.27000 | ₩78,270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩69.57900 | ₩278,316 |
| 8,000 | ₩65.60225 | ₩524,818 |
| 12,000 | ₩63.38475 | ₩760,617 |
| 20,000 | ₩60.69955 | ₩1,213,991 |
| 28,000 | ₩58.99443 | ₩1,651,844 |
| 40,000 | ₩57.24010 | ₩2,289,604 |
| 100,000 | ₩52.97493 | ₩5,297,493 |
| 200,000 | ₩50.57910 | ₩10,115,820 |