
MCQ1V1608-R820-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R820-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R820-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R820-R |
Description | FIXED IND 820NH 50MA 1 OHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 50 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩37.10000 | ₩371 |
| 100 | ₩30.58000 | ₩3,058 |
| 1,000 | ₩25.09700 | ₩25,097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩24.27025 | ₩97,081 |