ACOV-SUB-09MB8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 39
Unit Price: ₩15,426.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 85
Unit Price: ₩12,888.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 81
Unit Price: ₩11,818.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 59
Unit Price: ₩17,245.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₩17,596.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₩12,261.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: ₩11,007.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: ₩32,915.00000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 591
Unit Price: ₩6,069.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 67
Unit Price: ₩28,925.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 21
Unit Price: ₩25,393.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 319
Unit Price: ₩19,446.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 586
Unit Price: ₩12,154.00000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 600
Unit Price: ₩11,588.00000
Datasheet
9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-09MB8

DigiKey Part Number
AE11420-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-09MB8
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-09MB8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩33,404.00000₩33,404
10₩28,386.80000₩283,868
25₩26,609.08000₩665,227
50₩25,339.24000₩1,266,962
100₩24,130.43000₩2,413,043
250₩22,621.16400₩5,655,291
500₩21,542.90200₩10,771,451
Manufacturers Standard Package