Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-09MB40 | |
|---|---|
DigiKey Part Number | AE11554-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB40 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,261.00000 | ₩12,261 |
| 10 | ₩10,421.80000 | ₩104,218 |
| 25 | ₩9,769.04000 | ₩244,226 |
| 50 | ₩9,302.44000 | ₩465,122 |
| 100 | ₩8,858.48000 | ₩885,848 |
| 250 | ₩8,304.01200 | ₩2,076,003 |
| 500 | ₩7,907.93200 | ₩3,953,966 |
| 1,000 | ₩7,530.88400 | ₩7,530,884 |













