Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-09MB38 | |
|---|---|
DigiKey Part Number | AE11545-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB38 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩17,596.00000 | ₩17,596 |
| 10 | ₩14,956.30000 | ₩149,563 |
| 25 | ₩14,018.48000 | ₩350,462 |
| 50 | ₩13,349.48000 | ₩667,474 |
| 100 | ₩12,712.28000 | ₩1,271,228 |
| 250 | ₩11,916.81200 | ₩2,979,203 |
| 500 | ₩11,348.49600 | ₩5,674,248 |
| 1,000 | ₩10,807.45400 | ₩10,807,454 |













