
ACOV-SUB-09MB24 | |
|---|---|
DigiKey Part Number | AE11489-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB24 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,426.00000 | ₩15,426 |
| 10 | ₩13,114.00000 | ₩131,140 |
| 25 | ₩12,292.16000 | ₩307,304 |
| 50 | ₩11,705.10000 | ₩585,255 |
| 100 | ₩11,146.63000 | ₩1,114,663 |
| 250 | ₩10,449.04400 | ₩2,612,261 |
| 500 | ₩9,950.65400 | ₩4,975,327 |
| 1,000 | ₩9,476.28200 | ₩9,476,282 |