Flip Impact Sockets
Klein Tools' impact sockets come in a wide range of sizes, with both single and dual-socket ends available
Klein Tools’ flip impact socket combines two sizes in one socket. The socket is designed for use with an impact driver, including Klein's compact impact wrench. An easy-to-use flip feature allows for quick changes between sizes and reduces the number of tools in the tool bag.
- Flip impact socket includes two sizes combined into one socket
- Easy-to-use flip feature allows for quick changes and reduces the number of tools
- 6-point design is easier to position
- Great for hardware installation and removal
- Cross-hole design to prevent unintentional separation of adapter and socket
- Engineered for use with impact drivers, including Klein's 1/2" compact impact wrench
- Two sizes of adapters are also available
- Socket is color-coded to identify size quickly
Flip Impact Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 66078 | FLIP IMPACT SOCKET ADAPTER LARGE | 3 - Immediate | $22,486.00 | View Details |
![]() | ![]() | 66077 | SOCKET IMP 6 PNT 3/8"X7/16" 2.5" | 3 - Immediate | $23,768.00 | View Details |
![]() | ![]() | 66075 | SOCKET IMP 6PNT 5/8"X11/16" 2.5" | 5 - Immediate | $28,741.00 | View Details |
![]() | ![]() | 66073 | SKT IMPACT 6 PNT 7/8"X15/16" 3" | 5 - Immediate | $29,853.00 | View Details |
![]() | ![]() | 66079 | FLIP IMPACT SOCKET ADAPTER SMALL | 1 - Immediate | $15,784.00 | View Details |
![]() | ![]() | 66076 | SOCKET IMP 6 PNT 9/16"X1/2" 2.5" | 5 - Immediate | $21,652.00 | View Details |
![]() | ![]() | 66074 | SKT IMPACT 6 PNT 3/4"X13/16" 3" | 3 - Immediate | $28,741.00 | View Details |