
66077 | |
|---|---|
DigiKey Part Number | 1742-66077-ND |
Manufacturer | |
Manufacturer Product Number | 66077 |
Description | SOCKET IMP 6 PNT 3/8"X7/16" 2.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 6 Point Socket 3/8", 7/16" 2.50" (63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 6 Point Socket | |
Size | 3/8", 7/16" | |
Drive Size | 1/4", 1/2" | |
Length | 2.50" (63.5mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,768.00000 | ₩23,768 |
| 5 | ₩22,029.40000 | ₩110,147 |
| 10 | ₩21,320.40000 | ₩213,204 |
| 25 | ₩20,418.20000 | ₩510,455 |