
66075 | |
|---|---|
DigiKey Part Number | 1742-66075-ND |
Manufacturer | |
Manufacturer Product Number | 66075 |
Description | SOCKET IMP 6PNT 5/8"X11/16" 2.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 6 Point Socket 5/8", 11/16" 2.50" (63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 6 Point Socket | |
Size | 5/8", 11/16" | |
Drive Size | 1/4", 1/2" | |
Length | 2.50" (63.5mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩28,741.00000 | ₩28,741 |
| 5 | ₩26,631.60000 | ₩133,158 |
| 10 | ₩25,774.50000 | ₩257,745 |
| 25 | ₩24,683.20000 | ₩617,080 |