Socket, Impact 6 Point Socket 3/4", 13/16" 3.00" (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66074

DigiKey Part Number
1742-66074-ND
Manufacturer
Manufacturer Product Number
66074
Description
SKT IMPACT 6 PNT 3/4"X13/16" 3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket, Impact 6 Point Socket 3/4", 13/16" 3.00" (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
6 Point Socket
Size
3/4", 13/16"
Drive Size
1/4", 1/2"
Length
3.00" (76.2mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩28,741.00000₩28,741
5₩26,631.60000₩133,158
10₩25,774.50000₩257,745
25₩24,683.20000₩617,080
Manufacturers Standard Package