TPS54350EVM-235: 3.3V @ 3A, 6 ~ 18 Vin

Summary

The TPS54350 dc/dc converter is designed to provide up to 3-A output from a nominal 12-V (6-V to 18-V) input voltage source. Rated input voltage and output current range is given in Table 1−1. This evaluation module is designed to demonstrate the small PCB areas that may be achieved when designing with the TPS54350 regulator and does not reflect the high efficiencies that may be achieved when designing with this part.

The switching frequency is set at a nominal 500 kHz, allowing the use of a relatively small footprint 10uH output inductor. The high-side MOSFET is incorporated inside the TPS54350 package along with gate drive circuitry for an external synchronous FET. The low drain-to-source on resistance of the MOSFET allows the TPS54350 to achieve high efficiencies and helps to keep the junction temperature low at high output currents.

The compensation components are provided external to the IC, and allow for an adjustable output voltage and a customizable loop response. The TPS54350 is a full featured device including programmable undervoltage lockout, bidirectional synchronization, adjustable switching frequency, enable and power good functions.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-18962-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 3 A
Voltage In 6 ~ 18 V
Efficiency @ Conditions >85%, 6V in, 3.3V @ 0.5 ~ 3 A
>80%, 12V in, 3.3V @ 1 ~ 3 A
>72%, 18V in, 3.3V @ 1 ~ 3 A
Voltage Out Range 0.9 ~ 5 V
Features Over Current Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 1 mA
Quiescent Current [Typical] 5 mA
Component Count + Extras 19 + 11
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
FPGA / DSP / Processors
LCD TV / Monitor
Point of Load (PoL)
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part TPS54350
Date Created By Author
Date Added To Library 2011-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 4

Quantity:

Media