ADP1607-EVALZ: 3.3V @ 900mA, 0.9 ~ 3.3V in

Summary

The ADP1607 evaluation board is a complete step-up, dc-to-dc switching converter application with components selected to allow operation over the full input voltage and load ranges for VOUT = 3.3 V. The boost converter is set to transition automatically between PFM and PFM (ADP1607-EVALZ) or fixed to operate in PWM mode only (ADP1607-001-EVALZ). The evaluation boards can be adjusted for different output voltages by changing the feedback resistors, R1 and R2.

The ADP1607 is a high efficiency, synchronous, fixed frequency, step-up dc-to-dc switching converter with an adjustable output voltage between 1.8 V and 3.3 V for use in portable applications.

The 2 MHz operating frequency enables the use of small footprint, low profile external components. Additionally, the synchronous rectification, internal compensation, internal fixed current limit, and current mode architecture allow for excellent transient response and a minimal external part count. Other key features include fixed PWM and light load PFM mode options, true output isolation, thermal shutdown (TSD), and logic controlled enable.

This user guide includes I/O descriptions, setup instructions, and the schematic and PCB layout drawings for the ADP1607 step-up converter evaluation board.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP1607-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out Up to 900 mA
900 mA
Voltage In 0.8 ~ Vout
Efficiency @ Conditions >90%, 3V in, 3.3V @ 2 ~ 900 mA
>89%, 2.2V in, 3.3V @ 2 ~ 600 mA
>85%, 1.5V in, 3.3V @ 1 ~ 330 mA
>80%, 1.2V in, 3.3V @ 1 ~ 280 mA
Voltage Out Range 1.8 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
PFM or PWM
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 2 MHz
Standby Current [Typical] 60 nA
Quiescent Current [Typical] 23 µA
Component Count + Extras 8 + 6
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Audio: MP3 Players
Portable Devices
RF: Remote Controls
Solar Powered Back-up
Standby Current [Maximum] 670 nA
Quiescent Current [Maximum] 40 µA
Main I.C. Base Part ADP1607
Date Created By Author 2012-11
Date Added To Library 2013-07

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media