제품 주요 내용
> Components for Gaming & Consumer Entertainment
Consumer
Key Components for Gaming
- Game Consoles
- Portable Game Consoles
- Accessories, Controllers / Steering Wheels
Game Consoles
Optoelectronics
IR Receiver Modules for Remote Control Systems
- Industry leading range of 45 m, directivity of ± 45° in a thru-hole package
- Minimum irradiance of 0.12 mW/m2, and featuring AGC-3 or AGC-4 noise suppression
MOSFETs
N-Channel 30 V (D-S) MOSFET
- TrenchFET Gen IV technology for increased power density, maximum RDS(on) 7.5 mΩ
- Thermally enhanced PowerPAK 1212-8 is 1/3 the size of an SO-8
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact, high-current power inductor for DC/DC conversion and filter applications
- High-frequency operation up to 5 MHz
ICs
60 A VRPower® Integrated Power Stage Offers Highest Power Density and Efficiency
- 3 % better efficiency with 50 °C cooler operation in a 30 % smaller footprint
- Thermally enhanced PowerPAK® MLP55-31L
- Vishay's Gen IV MOSFET technology and a low-side MOSFET with integrated Schottky diode
TVS Protection Diodes
Surface-Mount TransZorb® Transient Voltage Suppressors
- Available in unidirectional and bidirectional
- AEC-Q101 qualified
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Portable Game Consoles
Inductors
Low-Profile, High-Current IHLP® Inductors
- High-current, very low profile power inductor for DC/DC conversion and filtering
- High-frequency operation up to 5 MHz
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
MOSFETs
Dual N-Channel 30 V (D-S) MOSFETs
- TrenchFET® Gen IV technology for increased power density, maximum RDS(on) 5.1 mΩ
- PowerPAIR® package optimizes high and low side MOSFETs to increase efficiency
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
ICs
20 mΩ, Slew Rate Controlled Load Switch in WCSP6
- 20 mΩ low and flat RON over the full operation voltage range
- Features low IQ, reverse blocking with guaranteed less than 10 µA leakage
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Power Rectifiers
High Current Density Surface-Mount Trench MOS Barrier Schottky Rectifier
- Trench MOS Schottky technology
- AEC-Q101 qualified
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
- 16-bit resolution, proximity range of up to 20 cm with programmable thresholds
Optoelectronics
IR Receiver Modules for Remote Control Systems
- Low supply current, photo detector and preamplifier in one package
- Supply voltage: 2.5 V to 5.5 V, improved immunity against ambient light
Accessories, Controllers / Steering Wheels
ICs
Low-Voltage Dual SPDT Analog Switch with Negative Swing Audio Capability
- Supports negative swing signal down to -2 V
- 0.6 Ω low switch on resistance, and 4 pC low charge injection
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Classic TrenchFET® technology with on-resistance rating down to 1.8 V
- Popular SOT-23 packaging
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 compliant
- Glass protected with soft terminations
Inductors
Low-Profile, High-Current Inductors
- Very small ferrite SMD power inductor for DC/DC conversion
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs
ICs
1.1 V to 5.5 V, Slew Rate Controlled Load Switch in TDFN4
- Flat row RON down to 1.2 V, 42 mΩ typical from 1.5 V to 5 V
- Slew rate controlled turn-on: 2.5 ms at 3.6 V
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case
- Molded tantalum capacitor, standard industrial grade
- General purpose capacitor
- Low leakage current
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity