제품 주요 내용
> Alternative Energy Components for Smart Grid
Alternative Energy
Key Components for Smart Grids
- Virtual Power Systems
- Smart Meters
- Smart Homes
Virtual Power Systems
Otptoelectronics
1 Form A Solid-State Relay
- AEC-Q102 qualified, Load voltage 100 V, Load current 100 mA
- Isolation voltage 3750 VRMS, SOP-4 low profile package
- Clean bounce free switching
Resistors
Power Resistors Cooled by Auxiliary Heatsink (Not Supplied) Thick Film Technology
- System without external radiation
- High power / volume ratio
- Non-inductive
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Inductors
High Current Through-Hole Inductors Edge-Wound Series
- Powdered iron alloy core for stable inductance & saturation over operating temp
- High temperature continuous operation, up to 180 °C with no aging
- Isolation up to 350VDC - customization possible
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Power Rectifiers
SOT-227 Power Module Insulated Standard Recovery Rectifier, 160 A
- Two fully independent diodes, fully insulated package
- High voltage rectifiers optimized for very low forward voltage drop
- ideal for Or-ing circuits
MOSFETs
Common - Drain Dual N-Channel 60 V (S1-S2) MOSFET
- Integrated common-drain N-MOSFETs in compact & thermally enhanced package
- Bi-directional switch with EMI optimized layout possible
- Ron at VGS = 10 V 13mΩ
MOSFETs
E Series Power MOSFET
- Low FOM Ron x Qg and Low effective capacitance
- 600VDS any only 43mΩ in 10x12mm package
- Avalanche energy rated (UIS)
Optoelectronics
Normally Open (Form A) Solid-State Relay
- 0.25 Ω RON
- 5300 V isolation voltage
- DC current of 2 A
- 800 µs > switching speed
Diodes
400 W SMP TransZorb® TVS VWM = 11 V ∼ 36 V
- Very low height profile 1.0 mm SMP package
- 400 W peak pulse power capability with10/1000 µs waveform
- Excellent clamping capability
- Very fast response time
Smart Meters
Resistors
Thin Film MELF Resistors
- MELF resistor with high power rating
- Best in class pulse load capability, VY1
- low FIT-Rate and high stabilty of parameters
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
Optoelectronics
High Speed Infrared Emitting Diodes, 940 nm, Surface Emitter Technology
- Peak wavelength: λp = 940 nm
- High reliability, side view looking
- Very high radiant intensity, angle of half intensity: ϕ = ± 28°
Optoelectronics
Silicon PIN Photodiode
- Daylight blocking filter matched with 830 nm to 950 nm IR emitters
- Side view package in SMD
- High radiant sensitivity
Aluminum Capacitors
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, 100 % surge current tested
- Stable capacitance over temperature, voltage, frequency range and lifetime
- Widest range of cases, voltages and capacitances
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
MOSFETs
N-Channel 100 V (D-S) MOSFET
- 100V MOSFET in tiny 2x2mm package. logic level rated
- Tuned for the lowest RDS - Qoss FOM
- 100 % Rg and UIS tested
- 119mΩ at 10V GS
Resistors
Power Metal Strip® Current Sense Resistors, Low Value (0.3 mΩ to 3 mΩ), SMD, High Power
- Proprietary processing technique produces low resistance values
- 1206 size up to 5W of power dissipation
- low TCR and high stabilty of resistance
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
MOSFETs
Single 200 V N-Channel Power MOSFET
- 200 V n-channel technology with low threshold voltage
- Maximum current of 0.9 A
- 2 mm x 2 mm PowerPAK® SC-70 package
- Maximum on-resistance of 1.5 Ω at VGS = 2.5 V
MOSFETs
Single, 600 V N-Channel Power MOSFET
- High performance E Series high-voltage Super Junction technology
- Maximum current of 47 A
- TO-247 packaging
- Maximum on-resistance of 0.064 Ω at VGS = 10 V
Optoelectronics
Very High Isolation Voltage and Creepage Coupler
- High isolation voltage as high as 13.9 kV
- 17 mm > creepage distance
- Internal insulation thickness > 3 mm
- For CAT IV installation ≤ 600 V mains voltage
Diodes
300 W/400 W SMA Transzorb® TVS VWM = 5 V ∼ 188 V
- 300 W/400 W peak pulse power capability at10/1000 µs waveform
- Very fast response time
- Low profile SMA package
- Excellent clamping capability
Smart Homes
Aluminum Capacitors
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, 100 % surge current tested
- Stable capacitance over temperature, voltage, frequency range and lifetime
- Widest range of cases, voltages and capacitances
Optoelectronics
Optocoupler, Power Phototriac
- Fully integrated power TRIAC, maximum trigger current (IFT): 10 mA
- Isolation test voltage 5300 VRMS, peak off-state voltage 600 V
- Load current 1 ARMS
- dV/dt of 600 V/μs
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Ceramic Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors, high reliability
- A lead spacing of 10.0 mm, or 12.5 mm
- Complying with IEC 60384-14
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
Resistors
Axial Cemented Fusible Leaded Wirewound Safety Resistors
- UL1412 file no. E362452
- Flameproof insulation coating meets UL 94 V-0
- 1W - 5W power rating. High peak power and energy rating
- Impulse voltage handling capability up to 6 kV (1.2 / 50 μs pulse)
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Optoelectronics
Optocoupler, Phototransistor Output, AC Input, Long Creepage Mini-Flat Package
- Two input Photo-Diodes for AC-detection
- Isolation test voltage, 5000 VRMS
- High collector emitter voltage, VCEO = 80 V
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range, current limit accuracy of ± 8 %
- Power Good Pin and current Monitoring pin
- 6 A uni-directional parts available with SIP32434
ICs
Quad CMOS Analog Switch
- ± 22 V supply voltage rating
- TTL and CMOS compatible logic
- Low on-resistance - RDS(on): 45 Ω
- Low leakage - ID(on): 20 pA
ICs
1500 W SMC Transzorb® TVS VWM = 5 V ∼ 188 V
- 1500 W peak pulse power capability at 10/1000 µs waveform
- Very fast response time
- Low-profile SMC package
- Excellent clamping capabilit