제품 주요 내용
> Automotive LED Headlight, Fog & Signal Lighting Solutions
Automotive
Key Components for Exterior Lighting
- LED Headlight Units
- Day Lighting
- LED Fog Lighting
- Rear and Signal LED Lights
LED Headlight Units
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 60 V, 30 A per Leg, 12 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % RG and UIS tested
Inductors
IHLE® High Current SMD Inductors With E-Field Shield, Operating Temperature 155 °C
- Excellent EMI protection, double-shielded
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Resistors
Professional Thin Film MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Power Rectifiers
High Current Density, Surface-Mount TMBS®(Trench MOS Barrier Schottky) Rectifiers
- Ultra-low VF = 0.466 V at IF = 4 A
- Very low profile - typical height of 1.1 mm
Inductors
Low Profile, High Current IHLP® Inductors
- High temperature, up to 155 °C
- Shielded construction
Tantalum Capacitors
SMD Tantalum Molded Case, High-Temperature: 150 °C
- Automotive and industrial applications
- Operating temperature: up to 150 °C synchronous buck DC/DC
- AEC-Q200 qualified
- 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Low profile surface-mount package
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 60 V, 75 A 6.2 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Resistors
Power Metal Plate™ Current Sense Resistors, High Power, Low Value (5 mΩ to 500 mΩ), Surface-Mount
- 2010 and 2512 size package
- Proprietary processing technique produces low resistance values (10 mΩ to 500 mΩ)
Diodes and Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement
Day Lighting
Resistors
Pulse Proof, High Power Thick Film Chip Resistors
- Excellent pulse load capability
- Enhanced power rating, double-side printed resistor element
- High power thick film chip resistors is the perfect choice for power measurement
Power Rectifiers
High Current Density, Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Ultra-low VF = 0.466 V at IF = 4 A
- Very low profile - typical height of 1.1 mm
Power Rectifiers
100 V, 2 A High Voltage Schottky Rectifiers, TJ = 175 °C
- Very low profile - typical height of 1.0 mm
- Low forward voltage drop, low power losses
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Resistors
Professional Thin Film MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
MOSFETs
P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at -150 V, 4.7 A, 1.095 Ω
- TrenchFET® power MOSFET
- AEC-Q101 qualified
MOSFETs
P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at -60 V, -16 A, 65 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- High power density PowerPAK® 1212 with wettable flanks for AOI
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm PowerPAK® 1212 with Wettable Flanks, 80 V, 25 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- For higher currents
Power Rectifiers
1 A 100 V TMBS® (Trench MOS Barrier Schottky) Rectifier
- Very low profile - typical height of 0.65 mm
- Ideal for automated placement
LED Fog Lighting
Resistors
Pulse-Proof, High-Power Chip Resistor
- Combines high power ratings with small case sizes
- Superior anti-surge and pulse characteristics compared to standard resistors
- Saves space on PCB; suitable for densely populated PCBs
- 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper
Small Signal Diodes
2 A, 40 V Schottky Diodes
- Low-profile DO-220AA (SMP) package for low-voltage, high-frequency DC/DC converters; switching power supplies; freewheeling diodes; and polarity protection
Power Rectifiers
45 V, 3 A Trench Schottky Diodes, Ultra-Low VF
- Low-profile DO-221BC (SMPA) package for low-voltage, high-frequency DC/DC converters; switching power supplies; freewheeling diodes; and polarity protection
Resistors
Professional Thin Film MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 40 V, 6 A, 25 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Very low profile - typical height of 0.65 mm
- Trench MOS Schottky technology optimized in low voltage drop
- Lastest MicroSMP package, low leakage
MOSFETs
P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at -60 V, -16 A, 65 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- High power density PowerPAK® 1212 with wettable flanks for AOI
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 60 V, 6 A per leg, 36 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Rear and Signal LED Lights
Resistors
Pulse-Proof, High-Power Chip Resistor
- Combines high power ratings with small case sizes
- Superior anti-surge and pulse characteristics compared to standard resistors
- Saves space on PCB; suitable for densely populated PCBs
- 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper
Resistors
Professional Thin Film MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 40 V, 6 A, 25 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Power Rectifier
1A 60V (Trench MOS Barrier Schottky) Rectifier
- Low-profile MicroSMP package for low-voltage, high-frequency inverters; DC/DC converters; and polarity protection applications
- Very low profile - typical height of 0.65 mm
Inductors
Low-Profile, High-Current IHLP® Inductors
- Shielded construction, lowest DCR/µH in this package size
- Excellent DC/DC energy storage up to 5 MHz
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Power Rectifiers
2 A, 60 V TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Low profile package
- Trench MOS Schottky technology
MOSFETs
N-Channel MOSFETs in 2 mm x 2 mm PowerPAK®, Rated at 40V, 9 A, 32 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Low profile surface-mount package
Resistors
Power Metal Plate™ Current Sense Resistors, 10 mΩ to 500 mΩ, 2 W
- 2010 and 2512 size package
- Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters, and battery management
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm PowerPAK® 1212 with Wettable Flanks, 80 V, 25 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- For higher currents