제품 주요 내용
> Components for Body Electronics
Automotive
Key Components for Body Electronics
- Comfort, Door, Window Controls
- Infotainment, Navigation, Audio
- Interior LED Lighting
Comfort, Door, Window Controls
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Optoelectronics
Ambient Light PIN Photodiode Sensors
- SMD 0805 package, low profile of 0.85 mm, wide viewing angle of ± 60 °
- Spectral sensitivity close to human eye, high signal output linearity
Optoelectronics
SMD Silicon PIN Photodiodes With Excellent Output Linearity Characteristics
- SMD 1206 package, daylight blocking filter, wide viewing angle of ±70°
- Low capacitance of 4.6pF, ideal for noisy environments and small signal detection
Inductors
Low-Profile, High-Current IHLP® Inductors
- Excellent high-current performance for noise filters
- High-temperature operation up to 155 °C
Tantalum Capacitors
Solid Tantalum Chip Capacitors, High CV Leadframeless Molded, Automotive Grade
- TP3 - AEC-Q200 qualified; low ESR; A, B, C, D and E cases
- TP8 - AEC-Q200 qualified
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
- High temperature, low impedance, high vibration capability
- High ripple current, long useful life
Optoelectronics
High speed and high sensitivity PIN Photodiode
- 7.5 mm2 sensitive area detecting at only 5.2 mm x 4.1 mm outline
- Daylight blocking filter matched with 870 nm to 950 nm emitters
- Reduced crosstalk by innovative package technology
Optoelectronics
850 nm SMD Infrared Emitters
- SMD 0805 package, low profile of 0.85 mm, high radiant intensity of 10 mW/sr
- Wide operating temperature range of -40 ° to +105 °C, wide viewing angle of ± 60°
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors, Up to 3 V
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V
- Rapid charge and discharge
Power Rectifiers
2 A FRED Pt® Hyperfast Rectifiers
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 6 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Power Rectifier
1A 60V (Trench MOS Barrier Schottky) Rectifier
- Low-profile MicroSMP package for low-voltage, high-frequency inverters; DC/DC converters; and polarity protection applications
- Very low profile - typical height of 0.65 mm
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 30 A per Leg, 5.2 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Aluminum Capacitors
146 CTI - High-Temperature SMD Aluminum Capacitor
- Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions
Tantalum Capacitors
SMD Tantalum Molded Case, High-Temperature: 150 °C
- Automotive and industrial applications
- Operating temperature: up to 150 °C synchronous buck DC/DC
- AEC-Q200 qualified
- 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant
Resistors
Pulse-Proof, High-Power Chip Resistor
- Combines high power ratings with small case sizes
- Superior anti-surge and pulse characteristics compared to standard resistors
- Saves space on PCB; suitable for densely populated PCBs
- 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper
Optoelectronics
Dual Channel Transmissive Sensor
- Resolve direction and speed with dual channel transmissive (interrupter) sensor
- Wide gap of 3 mm; compatible with mechanical tolerances
- Wide operating temperature range from - 40 °C to 105 °C; enhanced temperature release
- Unlimited floor life; moisture sensitivity Level 1 per J-STD-020
Thermistors
Glass-Protected SMD 0603 NTC Thermistors
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
Resistors
SMD, Power Metal Strip® Resistor
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
Infotainment, Navigation, Audio
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm Asymmetric PowerPAK®, Rated at 12 V, 60/20 A per Leg, 3.3 mΩ / 6.5 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
Optoelectronics
890 nm SMD Infrared Emitters
- Low-profile PLCC2 package, wavelength matched to sensitivity of proximity sensor
- External emitter to enable gesture function of proximity sensor
Resistors
Thick Film Surface-Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.99 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Integrated current driver with internal logic to drive up to three IREDs
- Integrated sensor for ambient light
- Up to 4 different slave addresses for more sensors on I2C bus
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm Asymmetric PowerPAK®, Rated at 40 V, 60/20 A per Leg, 3.9 mΩ / 9.4 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Low-voltage, high-frequency synchronous buck applications, lower switching losses
Power Rectifiers
20 A, 60 V TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Low profile package
- Trench MOS Schottky technology
- Low power losses, high efficiency
Inductors
Low-Profile, High-Current IHLP® Inductors
- High temperature, up to 155 °C
- Shielded construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz
Tantalum Capacitors
Solid Tantalum Chip Capacitors, High CV Leadframeless Molded, Automotive Grade
- Smallest AEC-Q200 qualified tantalum capacitors with case sizes as small as 0603
- Perfect for space-constrained designs
Inductors
IHLE® High Current SMD Inductors With E-Field Shield, Operating Temperature 155 °C
- Excellent EMI protection, double-shielded
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
- High temperature, low impedance, high vibration capability
- High ripple current, long useful life
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm Asymmetric PowerPAK®, Rated at 20 V, 60/20 A per Leg, 3.7 mΩ / 8.8 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
TVS Protection Diodes
3.6 kW Unidirectional PAR® TVS Diodes
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = 175 °C capability suitable for high reliability and automotive requirement
Power ICs
Automotive 125 °C Analog Switch, Dual DPDT / Quad SPDT
- 1.8 V to 5.5 V single supply operation
- Low resistance: 0.37 Ω/typ. at 2.7 V
TVS Protection Diodes
5 kW Unidirectional PAR® TVS Diodes
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ= 185 °C capability suitable for high reliability and automotive requirement
- Available in uni-directional pol
MOSFETs
P-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at -12 V, 3.3 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Resistors
Power Metal Plate™ Current Sense Resistors, 10 mΩ to 500 mΩ, 2 W
- 2010 and 2512 size package
- Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters, and battery management
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Inductors
Low-Profile, High-Current IHLP® Inductor
- AEC-Q200 qualified
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Rectifiers
1 A, 40 V Surface-Mount Schottky in MicroSMP
- Very low profile: typical height of 0.65 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Meets MSL level 1, RoHS-compliant, halogen-free
Optoelectronics
Ambient Light Sensor - PIN Photodiode
- Sensitive to visible light much like the human eye
- Peak sensitivity at 540 nm; angle of half sensitivity ± 65°
- 7.5 mm2 radiant sensitive area
- Low profile, surface mount package: 5 mm x 4.24 mm x 1.12 mm
Interior LED Lighting
Resistors
Pulse Proof, High Power Thick Film Chip Resistors
- Excellent pulse load capability
- Enhanced power rating, double-side printed resistor element
- High power thick film chip resistors is the perfect choice for power measurement
MOSFETs
P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at -60 V, -16 A, 65 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- High power density PowerPAK® 1212 with wettable flanks for AOI
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Low-profile MicroSMP package for low-voltage, high-frequency inverters; DC/DC converters; and polarity protection applications
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at 60 V, 18 A, 23 mΩ
- TrenchFET® power MOSFET
- Low thermal resistance PowerPAK® 1212-8 package with 1.07 mm profile
- PWM optimized
Power Rectifiers
100 V, 2 A High Voltage Schottky Rectifiers, TJ = 175 °C
- Very low profile - typical height of 1.0 mm
- Low forward voltage drop, low power losses
Resistors
Power Metal Strip®SMD Resistors, Wide Terminal, 1 mΩ to 3 mΩ, 1 W
- Wide side terminal construction that yields high power to foot print size ratio (2 W in 1020 and 1 W in 0612 package)
Resistors
Thick Film Surface-Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.99 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Inductors
Low-Profile, High-Current IHLP® Inductors
- Shielded construction, lowest DCR/µH in this package size
- Excellent DC/DC energy storage up to 5 MHz
Tantalum Capacitors
Solid Tantalum Molded Chip Capacitors, Automotive Grade
- AEC-Q200 qualified, low ESR
- A, B, C, D, and E cases
Power Rectifiers
1 A, 60 V TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Trench MOS Schottky technology
- Low profile package
- Very low profile - typical height of 0.65 mm
- Ideal for automated placement
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 40 V, 6 A, 25 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Resistors
Medium Power Thick Film Chip Resistors
- Increased power rating
- Increased operating voltage
Capacitors
125 °C, Low Impedance, High Ripple, SMD
- Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions
Optoelectronics
Ambient Light Sensor - Optimize Backlighting
- Sensitive to visible light much like the human eye
- Peak sensitivity at 550 nm; angle of half sensitivity ± 60°
- Proprietary infrared suppressing filter
- Low profile, 0805 surface mount package: 2 mm x 1.25 mm x 0.85 mm
Rectifiers
High Current Density Surface Mount Schottky
- Very low profile: typical height of 1.1 mm
- Ideal for automated placement
- High barrier technology, low leakage current, TJ max = 175 °C
- Meets MSL level 1, RoHS-compliant, halogen-free