AC0201FR-0753K6L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 44,898
Unit Price: ₩153.00000
Datasheet

Direct


Vishay Dale
In Stock: 1,804
Unit Price: ₩153.00000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 5,929
Unit Price: ₩153.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,700
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,234
Unit Price: ₩153.00000
Datasheet
53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0753K6L

DigiKey Part Number
13-AC0201FR-0753K6LTR-ND - Tape & Reel (TR)
13-AC0201FR-0753K6LCT-ND - Cut Tape (CT)
13-AC0201FR-0753K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0753K6L
Description
RES SMD 53.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0753K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩65.70000₩657
25₩50.16000₩1,254
50₩40.98000₩2,049
100₩34.09000₩3,409
250₩27.15200₩6,788
500₩23.20800₩11,604
1,000₩20.08800₩20,088
5,000₩15.15660₩75,783
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩12.94890₩129,489
20,000₩11.87800₩237,560
30,000₩11.35693₩340,708
50,000₩10.79302₩539,651
70,000₩10.47010₩732,907
100,000₩10.16484₩1,016,484
Manufacturers Standard Package