53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC5362F

DigiKey Part Number
2019-RK73H1HTTC5362FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC5362FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC5362FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC5362F
Description
RES 53.6K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC5362F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,929
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩73.40000₩734
25₩55.64000₩1,391
50₩45.86000₩2,293
100₩38.22000₩3,822
250₩30.63600₩7,659
500₩26.29600₩13,148
1,000₩22.87100₩22,871
5,000₩17.43740₩87,187
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩15.86440₩158,644
20,000₩14.61535₩292,307
30,000₩14.00687₩420,206
50,000₩13.34856₩667,428
70,000₩12.97164₩908,015
100,000₩12.61550₩1,261,550
Manufacturers Standard Package