53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0753K6L

DigiKey Part Number
YAG2722TR-ND - Tape & Reel (TR)
YAG2722CT-ND - Cut Tape (CT)
YAG2722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0753K6L
Description
RES 53.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0753K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,148
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩52.00000₩520
25₩38.52000₩963
50₩31.18000₩1,559
100₩25.68000₩2,568
250₩20.12000₩5,030
500₩17.00000₩8,500
1,000₩14.55400₩14,554
5,000₩10.67100₩53,355
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩9.00770₩90,077
20,000₩8.16915₩163,383
30,000₩7.76173₩232,852
50,000₩7.32020₩366,010
70,000₩7.06764₩494,735
100,000₩6.82900₩682,900
Manufacturers Standard Package