0201N270G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 108,750
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₩7.15327
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₩6.71786
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₩34.69460
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₩1,295.55507
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₩347.44220
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₩412.23380
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₩491.72527
Datasheet
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N270G500CT

DigiKey Part Number
1292-0201N270G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N270G500CT
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N270G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201GRNPO9BN270YAGEO108,75013-CC0201GRNPO9BN270CT-ND₩153.00000Parametric Equivalent
GCM0335C1H270GA16DMurata Electronics0490-GCM0335C1H270GA16DTR-ND₩7.15327Parametric Equivalent
GCM0335C1H270GA16JMurata Electronics0490-GCM0335C1H270GA16JTR-ND₩6.71786Parametric Equivalent
GMC02CG270G50NTCal-Chip Electronics, Inc.15,0004713-GMC02CG270G50NTCT-ND₩153.00000Parametric Equivalent
KGM03ACG1H270GHKYOCERA AVX0478-KGM03ACG1H270GHTR-ND₩34.69460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩4.42640₩66,396
Manufacturers Standard Package