Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QLCD500Q270G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD500Q270G1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD500Q270G1GV001T |
Description | CAPACITORS HIGH-Q MLC L-SERIES, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD500Q270G1GG001T | Johanson Technology Inc. | 0 | 712-QLCD500Q270G1GG001TTR-ND | ₩1,295.55507 | Parametric Equivalent |
| QLCD500Q270G1GV002T | Johanson Technology Inc. | 0 | 712-QLCD500Q270G1GV002TTR-ND | ₩412.23380 | Parametric Equivalent |
| QLCD500Q270G1NT001T | Johanson Technology Inc. | 0 | 712-QLCD500Q270G1NT001TTR-ND | ₩491.72527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩347.44220 | ₩5,211,633 |
