
GMC02CG270G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG270G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG270G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG270G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG270G50NT |
Description | CAP0201 COG 27PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩30.60000 | ₩306 |
| 50 | ₩20.80000 | ₩1,040 |
| 100 | ₩17.43000 | ₩1,743 |
| 500 | ₩12.17000 | ₩6,085 |
| 1,000 | ₩10.56400 | ₩10,564 |
| 2,500 | ₩8.86720 | ₩22,168 |
| 5,000 | ₩7.84880 | ₩39,244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩6.60240 | ₩99,036 |
| 30,000 | ₩5.99340 | ₩179,802 |
| 45,000 | ₩5.68884 | ₩255,998 |
| 75,000 | ₩5.35181 | ₩401,386 |
| 105,000 | ₩5.15497 | ₩541,272 |
| 150,000 | ₩4.96554 | ₩744,831 |