Parametric Equivalent



S07D-HM3/H | |
|---|---|
DigiKey Part Number | 112-S07D-HM3/HTR-ND - Tape & Reel (TR) 112-S07D-HM3/HCT-ND - Cut Tape (CT) 112-S07D-HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07D-HM3/H |
Description | RECTIFIER, 200V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩520.00000 | ₩520 |
| 10 | ₩316.50000 | ₩3,165 |
| 100 | ₩198.13000 | ₩19,813 |
| 500 | ₩146.67400 | ₩73,337 |
| 1,000 | ₩130.04000 | ₩130,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩108.84033 | ₩326,521 |
| 6,000 | ₩98.14383 | ₩588,863 |
| 9,000 | ₩92.69111 | ₩834,220 |
| 15,000 | ₩86.55760 | ₩1,298,364 |
| 21,000 | ₩82.92429 | ₩1,741,410 |
| 30,000 | ₩79.39160 | ₩2,381,748 |
| 75,000 | ₩71.63753 | ₩5,372,815 |
| 150,000 | ₩66.88500 | ₩10,032,750 |
