Parametric Equivalent



S07D-HM3/I | |
|---|---|
DigiKey Part Number | 112-S07D-HM3/ITR-ND - Tape & Reel (TR) 112-S07D-HM3/ICT-ND - Cut Tape (CT) 112-S07D-HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07D-HM3/I |
Description | RECTIFIER, 200V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩520.00000 | ₩520 |
| 10 | ₩316.50000 | ₩3,165 |
| 100 | ₩198.13000 | ₩19,813 |
| 500 | ₩146.67400 | ₩73,337 |
| 1,000 | ₩130.04000 | ₩130,040 |
| 2,000 | ₩116.00550 | ₩232,011 |
| 5,000 | ₩100.78160 | ₩503,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩91.36110 | ₩913,611 |
| 20,000 | ₩83.43275 | ₩1,668,655 |
| 30,000 | ₩79.39160 | ₩2,381,748 |
| 50,000 | ₩74.85066 | ₩3,742,533 |
| 70,000 | ₩72.16133 | ₩5,051,293 |
| 100,000 | ₩69.54756 | ₩6,954,756 |
