Parametric Equivalent
Parametric Equivalent



S07D-M3/H | |
|---|---|
DigiKey Part Number | 112-S07D-M3/HTR-ND - Tape & Reel (TR) 112-S07D-M3/HDKR-ND - Digi-Reel® 112-S07D-M3/HCT-ND |
Manufacturer | |
Manufacturer Product Number | S07D-M3/H |
Description | RECTIFIER, 200V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩112.03567 | ₩336,107 |
| 6,000 | ₩101.07400 | ₩606,444 |
| 9,000 | ₩95.48711 | ₩859,384 |
| 15,000 | ₩89.20240 | ₩1,338,036 |
| 21,000 | ₩85.48029 | ₩1,795,086 |
| 30,000 | ₩81.86113 | ₩2,455,834 |
| 75,000 | ₩73.91707 | ₩5,543,780 |
| 150,000 | ₩69.36930 | ₩10,405,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩324.10000 | ₩3,241 |
| 100 | ₩203.48000 | ₩20,348 |
| 500 | ₩150.80000 | ₩75,400 |
| 1,000 | ₩133.75500 | ₩133,755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩324.10000 | ₩3,241 |
| 100 | ₩203.48000 | ₩20,348 |
| 500 | ₩150.80000 | ₩75,400 |
| 1,000 | ₩133.75500 | ₩133,755 |
