Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW0603634RDHEA | |
|---|---|
DigiKey Part Number | TNPW0603634RDHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603634RDHEA |
Description | RES 634 OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603634RDHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603634RBEEA | Vishay Dale | 10,000 | 541-TNPW0603634RBEEACT-ND | ₩153.00000 | Parametric Equivalent |
| TNPW0603634RBEEN | Vishay Dale | 0 | TNPW0603634RBEEN-ND | ₩592.73100 | Parametric Equivalent |
| TNPW0603634RBHEA | Vishay Dale | 0 | TNPW0603634RBHEA-ND | ₩317.01200 | Parametric Equivalent |
| TNPW0603634RBYEA | Vishay Dale | 0 | TNPW0603634RBYEA-ND | ₩343.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩74.62380 | ₩373,119 |
