TNPW0603634RBHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 10,000
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩592.73100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩343.98000
Datasheet
634 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603634RBHEA

DigiKey Part Number
TNPW0603634RBHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603634RBHEA
Description
RES 634 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603634RBHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603634RBEEAVishay Dale10,000541-TNPW0603634RBEEACT-ND₩153.00000Parametric Equivalent
TNPW0603634RBEENVishay Dale0TNPW0603634RBEEN-ND₩592.73100Parametric Equivalent
TNPW0603634RBYEAVishay Dale0TNPW0603634RBYEA-ND₩343.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩317.01200₩1,585,060
Manufacturers Standard Package