634 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603634RBEEA

DigiKey Part Number
541-TNPW0603634RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603634RBEEACT-ND - Cut Tape (CT)
541-TNPW0603634RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603634RBEEA
Description
RES 634 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603634RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-6340-B-T5Susumu9,665408-RG1608P-6340-B-T5CT-ND₩183.00000Direct
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩133.00000₩1,330
25₩123.52000₩3,088
50₩116.80000₩5,840
100₩110.38000₩11,038
250₩102.42800₩25,607
500₩96.92600₩48,463
1,000₩91.89600₩91,896
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩81.99260₩409,963
10,000₩78.45190₩784,519
15,000₩76.57047₩1,148,557
25,000₩74.38592₩1,859,648
35,000₩73.05523₩2,556,933
50,000₩71.73404₩3,586,702
Manufacturers Standard Package