
MBB02070C4701FC100 | |
|---|---|
DigiKey Part Number | BC3791CT-ND - Cut Tape (CT) BC3791TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4701FC100 |
Description | RES 4.7K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4701FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,074 | BC3792CT-ND | ₩153.00000 | Parametric Equivalent |
| MRS25000C4701FC100 | Vishay Beyschlag/Draloric/BC Components | 1,960 | BC4174CT-ND | ₩1,085.00000 | Parametric Equivalent |
| MRS25000C4701FCT00 | Vishay Beyschlag/Draloric/BC Components | 2,878 | BC4175CT-ND | ₩336.00000 | Parametric Equivalent |
| MRS25000C4701FRP00 | Vishay Beyschlag/Draloric/BC Components | 2,600 | BC4176CT-ND | ₩382.00000 | Parametric Equivalent |
| LR1F4K7 | TE Connectivity Passive Product | 12,708 | A105962CT-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩447.90000 | ₩4,479 |
| 25 | ₩415.24000 | ₩10,381 |
| 50 | ₩392.30000 | ₩19,615 |
| 100 | ₩370.73000 | ₩37,073 |
| 250 | ₩344.83600 | ₩86,209 |
| 500 | ₩327.22400 | ₩163,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩311.31000 | ₩311,310 |
| 2,000 | ₩297.00750 | ₩594,015 |
| 3,000 | ₩289.37133 | ₩868,114 |
| 5,000 | ₩280.47980 | ₩1,402,399 |
| 7,000 | ₩275.04429 | ₩1,925,310 |
| 10,000 | ₩269.63600 | ₩2,696,360 |