
MBB02070C4701FCT00 | |
|---|---|
DigiKey Part Number | BC3792CT-ND - Cut Tape (CT) BC3792TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4701FCT00 |
Description | RES 4.7K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩128.40000 | ₩1,284 |
| 25 | ₩118.64000 | ₩2,966 |
| 50 | ₩112.22000 | ₩5,611 |
| 100 | ₩105.95000 | ₩10,595 |
| 250 | ₩98.27200 | ₩24,568 |
| 500 | ₩92.98200 | ₩46,491 |
| 1,000 | ₩88.13500 | ₩88,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩78.61400 | ₩393,070 |
| 10,000 | ₩75.20780 | ₩752,078 |
| 15,000 | ₩73.39567 | ₩1,100,935 |
| 25,000 | ₩71.29344 | ₩1,782,336 |
| 35,000 | ₩70.01291 | ₩2,450,452 |
| 50,000 | ₩68.74066 | ₩3,437,033 |