4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4701FCT00

DigiKey Part Number
BC4175CT-ND - Cut Tape (CT)
BC4175TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4701FCT00
Description
RES 4.7K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C4701FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR1F4K7TE Connectivity Passive Product12,708A105962CT-ND₩153.00000Similar
In-Stock: 2,878
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩336.00000₩336
10₩212.50000₩2,125
25₩179.16000₩4,479
50₩157.78000₩7,889
100₩139.89000₩13,989
250₩120.22400₩30,056
500₩107.90200₩53,951
1,000₩97.38500₩97,385
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₩78.65980₩393,299
10,000₩72.53540₩725,354
15,000₩69.38920₩1,040,838
25,000₩65.83012₩1,645,753
35,000₩63.70991₩2,229,847
50,000₩61.63786₩3,081,893
Manufacturers Standard Package