4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4701FC100

DigiKey Part Number
BC3791CT-ND - Cut Tape (CT)
BC3791TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4701FC100
Description
RES 4.7K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4701FCT00Vishay Beyschlag/Draloric/BC Components5,074BC3792CT-ND₩153.00000Parametric Equivalent
MRS25000C4701FC100Vishay Beyschlag/Draloric/BC Components1,960BC4174CT-ND₩1,085.00000Parametric Equivalent
MRS25000C4701FCT00Vishay Beyschlag/Draloric/BC Components2,878BC4175CT-ND₩336.00000Parametric Equivalent
MRS25000C4701FRP00Vishay Beyschlag/Draloric/BC Components2,600BC4176CT-ND₩382.00000Parametric Equivalent
LR1F4K7TE Connectivity Passive Product12,708A105962CT-ND₩153.00000Parametric Equivalent
In-Stock: 181
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩535.00000₩535
10₩447.90000₩4,479
25₩415.24000₩10,381
50₩392.30000₩19,615
100₩370.73000₩37,073
250₩344.83600₩86,209
500₩327.22400₩163,612
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩311.31000₩311,310
2,000₩297.00750₩594,015
3,000₩289.37133₩868,114
5,000₩280.47980₩1,402,399
7,000₩275.04429₩1,925,310
10,000₩269.63600₩2,696,360
Manufacturers Standard Package